ADUM4221-1BRIZ-RL

Analog Devices
584-ADUM4221-1BRIZ-R
ADUM4221-1BRIZ-RL

Mfr.:

Description:
Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 7.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,634

Stock:
13,634 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€9.10 €9.10
€7.03 €70.30
€6.71 €167.75
€5.82 €582.00
€5.56 €1,390.00
Full Reel (Order in multiples of 1000)
€5.56 €5,560.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€9.10
Min:
1

Similar Product

Analog Devices ADUM4221-1BRIZ
Analog Devices
Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 7.5V

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
SMD/SMT
SOIC-16
- 40 C
+ 125 C
2.77 W
44 ns
25 ns
25 ns
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Configuration: Inverting, Non-Inverting
Development Kit: EVAL-ADuM4221-1EBZ
Logic Type: CMOS
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 7.2 mA
Output Current: 4 A
Output Voltage: 4.5 V to 35 V
Product: Isolated Gate Drivers
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 1.8 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.5 V
Technology: GaN
Type: Half-Bridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADuM4221/-1/-2 Half-Bridge Gate Drivers

Analog Devices ADuM4221/-1/-2 are 4A isolated, half-bridge gate drivers that employ iCoupler® technology to provide independent and isolated high-side and low-side outputs. The ADuM4221/-1/-2 provides 5700 Vrms isolation in an increased creepage wide body, 16-lead SOIC_IC. Combining high-speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to the alternatives, such as the combination of pulse transformers and gate drivers. These devices operate with a logic input voltage ranging from 2.5V to 6.5V, providing compatibility with lower voltage systems. In comparison to gate drivers employing high-voltage level translation methodologies, the ADuM4221/-1/-2 offer the benefit of true, galvanic isolation between the input and each output.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.