ADUM3482ARSZ-RL7

Analog Devices
584-ADUM3482ARSZ-R7
ADUM3482ARSZ-RL7

Mfr.:

Description:
Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,766

Stock:
9,766 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€6.55 €6.55
€4.97 €49.70
€4.64 €116.00
€4.08 €408.00
€3.86 €965.00
Full Reel (Order in multiples of 500)
€3.47 €1,735.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€6.55
Min:
1

Similar Product

Analog Devices ADUM3482ARSZ
Analog Devices
Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM3482
SMD/SMT
SSOP-20
4 Channel
Unidirectional
1 Mb/s
3750 Vrms
Magnetic Coupling
5.5 V
3 V
3.5 mA
90 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-CN0321-SDPZ
Maximum Fall Time: 3 ns (Typ)
Maximum Rise Time: 3 ns (Typ)
Pd - Power Dissipation: 2.47 W
Product Type: Digital Isolators
Pulse Width: 1000 ns
Factory Pack Quantity: 500
Subcategory: Interface ICs
Type: Standard
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8542390090
JPHTS:
854370000
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All