ADUM1285CRZ-RL7

Analog Devices
584-ADUM1285CRZ-R7
ADUM1285CRZ-RL7

Mfr.:

Description:
Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27,295

Stock:
27,295 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€5.57 €5.57
€4.04 €40.40
€3.77 €94.25
€3.31 €331.00
€3.14 €785.00
€2.82 €1,410.00
Full Reel (Order in multiples of 1000)
€2.37 €2,370.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€5.57
Min:
1

Similar Product

Analog Devices ADUM1285CRZ
Analog Devices
Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
ADUM1285
SMD/SMT
SOIC-8
2 Channel
Unidirectional
100 Mb/s
3000 Vrms
Magnetic Coupling
5.5 V
3.135 V
9.5 mA, 20 mA
23 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Maximum Fall Time: 3 ns (Typ)
Maximum Rise Time: 3 ns (Typ)
Product Type: Digital Isolators
Pulse Width: 10 ns
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Type: Standard
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Analog Devices Isolation - All