ADSP-SC572BBCZ-4

Analog Devices
584-ADSP-SC572BBCZ-4
ADSP-SC572BBCZ-4

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Single-core SHARC+ (w/384KB L1), arm Cortex-A5, 1MB Shared L2, DDR, Gigabit Ethernet, USB, SDIO, 400-cspBGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€30.53 €610.60
€29.38 €1,175.20
€28.12 €2,812.00
€27.43 €7,131.80

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM Cortex A5, SHARC+
2 Core
450 MHz, 450 MHz
BGA-400
32 kB, 384 kB
32 kB
1.1 V
ADSP-SC572
SHARC+
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data Bus Width: 16 bit
Instruction Type: Floating Point
Interface Type: SDIO, USB
Moisture Sensitive: Yes
Number of I/Os: 92 I/O
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: DDR2/DDR3/LPDDR1
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.15 V
Supply Voltage - Min: 1.05 V
Unit Weight: 816 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
MXHTS:
8542310302
ECCN:
5A992.C