ADSP-21584KBCZ-5A

Analog Devices
584-SP21584-KBCZ5A
ADSP-21584KBCZ-5A

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC 2xSHARC(no ARM&reduced conn)dualDDR,HPCP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€46.38 €695.70
€44.11 €1,323.30
€41.21 €4,327.05
€39.93 €10,182.15
510 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
SHARC+
2 Core
500 MHz
BGA-349
2 x 640 kB
1.1 V
ADSP-21584
SHARC+
SMD/SMT
0 C
+ 70 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Data ROM Size: 512 kB
Instruction Type: Fixed/Floating Point
Interface Type: CAN, I2C, SPI, UART
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: DDR2, DDR3, LPDDR1
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.15 V
Supply Voltage - Min: 1.05 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
MXHTS:
8542310302
ECCN:
5A992.C

SHARC® Processors

Analog Devices SHARC® Processors dominate the floating-point DSP market with exceptional core and memory performance and outstanding I/O throughput. These processors are based on a Super Harvard Architecture that balances exceptional core and memory performance with outstanding I/O throughput capabilities. The SHARC processors integrate large memory arrays and application-specific peripherals designed to simplify product development and reduce time to market. These processors are used in automotive, process control, and motor control applications.