ADRF5162BCPZN-R7

Analog Devices
584-ADRF5162BCPZN-R7
ADRF5162BCPZN-R7

Mfr.:

Description:
RF Switch ICs 100W peak SPDT, 0.4 - 8GHz, T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 495

Stock:
495 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€43.55 €43.55
€35.78 €357.80
€33.83 €845.75
Full Reel (Order in multiples of 500)
€33.83 €16,915.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Switch ICs
RoHS:  
SPDT
400 MHz
8 GHz
0.6 dB
30 dB
- 40 C
+ 125 C
SMD/SMT
LFCSP-24
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: ADRF5162-EVALZ
Moisture Sensitive: Yes
Number of Switches: Single
Off Time - Max: 800 ns
On Time - Max: 800 ns
Operating Frequency: 400 MHz to 8 GHz
Operating Supply Current: 130 uA, 500 uA
Product Type: RF Switch ICs
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: - 3.45 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADRF5162 High Power Silicon SPDT Reflective Switch

Analog Devices Inc. ADRF5162 High Power Silicon Single-Pole Double-Throw (SPDT) Reflective Switch is a reflective switch manufactured in the silicon process. The ADRF5162 operates from 0.4GHz to 8GHz with a typical insertion loss of 0.6dB and a typical isolation of 45dB. The device offers a radio frequency (RF) input power handling capability of 45.5dBm average power and 50dBm peak power for the insertion loss path.

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More