ADR441TRZ-EP-R7

Analog Devices
584-ADR441TRZ-EP-R7
ADR441TRZ-EP-R7

Mfr.:

Description:
Voltage References Ultralow Noise, LDO XFET 2.5V Voltage Reference w/Current Sink and Source

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
€13.51 €13,510.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€19.52
Min:
1

Similar Product

Analog Devices ADR441TRZ-EP
Analog Devices
Voltage References Ultralow Noise, LDO XFET 2.5V Voltage Reference w/Current Sink and Source

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Series Precision References
2.5 V
0.04 %
5 PPM / C
- 55 C
+ 125 C
ADR441
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Output Voltage: 2.501 V
Operating Supply Current: 3 mA
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 3.75 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

ADR44x XFET Voltage References

Analog Devices Inc. ADR44x XFET® Voltage References offer ultra-low noise, high accuracy, and low-temperature drift performance. Developed using Analog Devices' patented temperature drift curvature correction and XFET (eXtra implanted junction FET) technology, voltage change vs. temperature nonlinearity in the ADR44x is greatly minimized. The XFET references provide better noise performance than buried Zener references. The XFET references operate off low-supply voltage headroom (0.5V). This combination makes the ADR44x Voltage References ideally suited for precision signal conversion applications in high-end data acquisition systems, optical networks, and medical applications. The ADR44x XFET Voltage References have the ability to source up to 10mA of output current and sink up to −5mA. The voltage references come with a trim terminal to adjust the output voltage over a 0.5% range without compromising performance.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.