ADL5565ACPZ-R7

Analog Devices
584-ADL5565ACPZ-R7
ADL5565ACPZ-R7

Mfr.:

Description:
RF Amplifier 6 GHz Ultrahigh Dyn Rg Diff Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,349

Stock:
1,349 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€12.00 €12.00
€9.12 €91.20
€8.74 €218.50
€7.70 €770.00
€7.32 €1,830.00
Full Reel (Order in multiples of 1500)
€7.32 €10,980.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Amplifier
RoHS:  
6 GHz
2.8 V to 5.2 V
70 mA
15.5 dB
8.7 dB
Gain Block Amplifiers
SMD/SMT
LFCSP-16
Si
12.8 dBm
53 dBm
- 40 C
+ 85 C
ADL5565
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: US
Country of Origin: KR
Development Kit: ADL5565-EVALZ
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 100 MHz
Unit Weight: 34.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99

ADL5565 6GHz Differential Amplifier

Analog Devices Inc. ADL5565 6GHz Differential Amplifier offers low noise of 1.5nV/√Hz and excellent distortion performance over a wide frequency range making it an ideal driver for high speed 8-bit to 16-bit analog-to-digital converters. 

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More