ADIN1111BCPZ-R7

Analog Devices
584-ADIN1111BCPZ-R7
ADIN1111BCPZ-R7

Mfr.:

Description:
Ethernet ICs 10BASE-T1L MAC PHY with 2 MDI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,120

Stock:
1,120 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€11.39 €11.39
€9.00 €90.00
€8.57 €214.25
€7.45 €745.00
€7.11 €1,777.50
Full Reel (Order in multiples of 1500)
€7.11 €10,665.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
LFCSP-32
Ethernet MAC-PHY
10BASE-T1L
1 Transceivers
10 Mb/s
SPI
1.71 V
3.46 V
- 40 C
+ 85 C
ADIN1111
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADIN1110
Duplex: Half-Duplex, Full Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1500
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADIN1111 10BASE-T1L Ethernet MAC-PHY Transceivers

Analog Devices ADIN1111 10BASE-T1L Ethernet MAC-PHY Transceivers are designed for industrial Ethernet applications and are compliant with the IEEE® 802.3cg-2019™ Ethernet standard for long-range, 10Mbps single-pair Ethernet (SPE). The ultra-low-power, single-port 10BASE-T1L transceivers feature an integrated media access control (MAC) interface, facilitating direct connectivity with various host controllers through a serial peripheral interface (SPI). The SPI allows lower-power processors without an integrated MAC, providing the lowest overall system-level power consumption.