ADF4382BCCZ-RL7

Analog Devices
584-ADF4382BCCZ-RL7
ADF4382BCCZ-RL7

Mfr.:

Description:
Phase Locked Loops - PLL 22GHz WB Frac Synth with synchronisation

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
€227.64 €113,820.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Synthesizer
4.5 GHz
10 MHz
687.5 MHz to 22 GHz
5.25 V
3.15 V
- 40 C
+ 105 C
SMD/SMT
LGA-48
Reel
Brand: Analog Devices
Development Kit: EV-ADF4382SD1Z
Input Level: LVDS
Moisture Sensitive: Yes
Operating Supply Current: 2 uA
Operating Supply Voltage: 3.15 V to 5.25 V
Output Level: PLL
Product Type: PLLs - Phase Locked Loops
Series: ADF4382
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADF4382x Fractional-N Phased-Locked Loops (PLLs)

Analog Devices ADF4382x Fractional-N Phased-Locked Loop (PLL) is a high-performance, ultra-low jitter, fractional-N phased-locked loop (PLL). It has an integrated voltage-controlled oscillator (VCO) ideally suited for the local oscillator (LO) generation for 5G or data converter clock applications. The high-performance PLL has a figure of merit of -239dBc/Hz, low 1/f noise, and a high PFD frequency of 625MHz in integer mode that can achieve ultra-low in-band noise and integrated jitter. The ADF4382x can generate frequencies in a fundamental octave range of 11.5GHz to 21GHz, eliminating the need for subharmonic filters. The divide by two and four output dividers on the ADF4382x allow frequencies to be generated from 5.75GHz to 10.5GHz and 2.875GHz to 5.25GHz, respectively.