ADF4159CCPZ

Analog Devices
584-ADF4159CCPZ
ADF4159CCPZ

Mfr.:

Description:
Phase Locked Loops - PLL 13GHz Fast Ramp Direct Mod Frac N PLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€20.92 €20.92
€16.37 €163.70
€15.63 €390.75
€13.98 €1,398.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€20.92
Min:
1

Similar Product

Analog Devices ADF4159CCPZ-RL7
Analog Devices
Phase Locked Loops - PLL 13GHz Fast Ramp Direct Mod Frac N PLL

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Phase Locked Loops - PLL
RoHS:  
Fractional-N PLL
1 Circuit
13 GHz
500 MHz
2 GHz
3.45 V
2.7 V
Si
- 40 C
+ 125 C
SMD/SMT
LFCSP-24
Tray
Brand: Analog Devices
Development Kit: EV-ADF4159EB3Z
Input Level: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 33 mA
Operating Supply Voltage: 2.7 V to 3.45 V
Output Level: 3-State
Product Type: PLLs - Phase Locked Loops
Series: ADF4159
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More