ADCLK948BCPZ

Analog Devices
584-ADCLK948BCPZ
ADCLK948BCPZ

Mfr.:

Description:
Clock Buffer 8 output LVPECL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 592

Stock:
592 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€14.66 €14.66
€11.84 €118.40
€11.36 €284.00
€10.00 €1,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€14.66
Min:
1

Similar Product

Analog Devices ADCLK948BCPZ-REEL7
Analog Devices
Clock Buffer 8 output LVPECL

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Buffer
RoHS:  
8 Output
4.8 GHz
245 ps
LVPECL
LFCSP-32
CML, CMOS, LVDS, LVPECL
2.97 V
3.63 V
ADCLK948
- 40 C
+ 85 C
Brand: Analog Devices
Development Kit: ADCLK948/PCBZ
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Type: Clock Fanout Buffer
Unit Weight: 13.524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99