ADAU1772BCPZ-R7

Analog Devices
584-ADAU1772BCPZ-R7
ADAU1772BCPZ-R7

Mfr.:

Description:
Interface - CODECs Low Latency, Noise and Power CODEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,126

Stock:
1,126 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€14.28 €14.28
€11.21 €112.10
€10.75 €268.75
€9.47 €947.00
€9.00 €2,250.00
Full Reel (Order in multiples of 750)
€9.00 €6,750.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
€14.28
Min:
1

Similar Product

Analog Devices ADAU1772BCPZ
Analog Devices
Interface - CODECs Low Latency, Noise and Power CODEC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
192 kHz
SPI
4 ADC
2 DAC
3.3 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
LFCSP-40
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-ADAU1772Z
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.3 V
Product Type: CODECs
Series: ADAU1772
SNR - Signal to Noise Ratio: 102 dB ADC/107 dB DAC
Factory Pack Quantity: 750
Subcategory: Interface ICs
THD plus Noise: - 94 dB ADC/- 94 dB DAC
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99