AD9914BCPZ-CSL

Analog Devices
584-AD9914BCPZ-CSL
AD9914BCPZ-CSL

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised ComSpace 3.5 GSPS DDS w/Upconverter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€568.74 €568.74
€500.87 €5,008.70

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
AD9914S
SMD/SMT
LFCSP-88
Direct Digital Syntheses
Synthesizer
12 bit
1 Channel
1.8 V
3.3 V
- 40 C
+ 85 C
Tray
Brand: Analog Devices
Interface Type: Serial
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Number of DACs: 1 DAC Channel
Product Type: Data Acquisition ADCs/DACs - Specialized
Shutdown: No Shutdown
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.a.13.b

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD9914S Direct Digital Synthesizer (DDS)

Analog Devices Inc. AD9914S Direct Digital Synthesizer (DDS) features a 12-bit digital-to-analog converter (DAC). The AD9914S uses advanced DDS technology coupled with an internal high-speed, high-performance DAC to form a digitally programmable, high-frequency synthesizer capable of generating a frequency-agile analog output sinusoidal waveform at up to 1.4GHz. The AD9914S enables fast frequency hopping and fine-tuning resolution (64-bit capable using programmable modulus mode).