AD8030ARJ-EBZ

Analog Devices
584-AD8030ARJ-EBZ
AD8030ARJ-EBZ

Mfr.:

Description:
Amplifier IC Development Tools AD8030ARJ-EBZ_A00677_EB-O8RJ-2Z

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€23.23 €23.23

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Boards
High Speed Amplifiers
AD8030ARJZ
2.7 V to 12 V
Bulk
Brand: Analog Devices
Description/Function: 8 lead SOT-23 bare evaluation board
For Use With: AD8030ARJZ
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 3 mA
Product Type: Amplifier IC Development Tools
Series: AD8030
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99