AD8002ARMZ

Analog Devices
584-AD8002ARMZ
AD8002ARMZ

Mfr.:

Description:
Video Amplifiers miniSO DUAL HI PERF LO PWR VIDEO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€9.37 €9.37
€7.24 €72.40
€6.91 €345.50
€5.99 €599.00
€5.73 €1,432.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€9.37
Min:
1

Similar Product

Analog Devices AD8002ARMZ-REEL7
Analog Devices
Video Amplifiers miniSO DUAL HI PERF LO PWR VIDEO

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video Amplifiers
RoHS:  
AD8002
2 Channel
1200 V/us
70 mA
6 uA
2 mV
12 V
6 V
5.75 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Tube
Amplifier Type: Video Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 54 dB
Development Kit: AD8002ARM-EBZ
en - Input Voltage Noise Density: 2 nV/sqrt Hz
Pd - Power Dissipation: 600 mW
Product: Operational Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: Bipolar
Voltage Gain dB: 119 dB
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.