AD783JRZ

Analog Devices
584-AD783JRZ
AD783JRZ

Mfr.:

Description:
Sample & Hold Amplifiers 12-BIT 250 NS S/H AMP IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€57.22 €57.22
€47.36 €473.60
€42.23 €1,055.75

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sample & Hold Amplifiers
RoHS:  
AD783
1 Channel
250 ns
5.25 V
4.75 V
- 55 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Bandwidth: 15 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product: Sample and Hold Amplifiers
Product Type: Sample & Hold Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

FEATURED PRODUCTS
ANALOG DEVICES INC.