AD7329BRUZ

Analog Devices
584-AD7329BRUZ
AD7329BRUZ

Mfr.:

Description:
Analog to Digital Converters - ADC 8-Channel12-Bit+Sign MUX Out Bipolar ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 927

Stock:
927 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€16.00 €16.00
€12.73 €127.30
€11.43 €285.75
€11.22 €1,122.00
€11.03 €2,735.44
€10.84 €6,048.72
€10.38 €10,940.52

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7329
SMD/SMT
TSSOP-24
12 bit
8 Channel
Microwire, QSPI, SPI
1 MS/s
Differential/Pseudo-Differential/Single-Ended
SAR
77 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DNL - Differential Nonlinearity: - 0.9 LSB/1.5 LSB
Gain Error: +/- 7 LSB
INL - Integral Nonlinearity: +/- 1.1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 30 mW
Power Consumption: 21 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 62
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V, 15 V
Supply Voltage - Min: 5 V, 15 V
Type: S/H ADC
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

Analog Devices AD7329 12-Bit Plus Sign ADCs

Analog Devices AD7329 12-Bit Plus Sign Analog-to-Digital Converters (ADCs) are fast, 8-channel, plus sign successive approximation ADCs designed on the iCMOS™ (industrial CMOS) process. This process allows the AD7329 to accept true bipolar input ranges that include ±10V, ±5V, ±2.5V, and 0V to +10V while dramatically reducing power consumption. The designer can program a different analog input range on each analog input channel via the on-chip registers. The analog input channels on the AD7329 can be programmed to be single-ended, true differential, or pseudo-differential. AD7329's high-speed serial interface operates at throughput rates up to 1MSPS with a reduced power consumption of 21mW in a 24-lead TSSOP package.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.