AD5258BRMZ1-R7

Analog Devices
584-AD5258BRMZ1-R7
AD5258BRMZ1-R7

Mfr.:

Description:
Digital Potentiometer ICs 6-Bit I2C EEMEM DigiPOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,074

Stock:
1,074 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€3.11 €3.11
€2.01 €20.10
€1.87 €46.75
€1.62 €162.00
€1.52 €380.00
€1.33 €665.00
Full Reel (Order in multiples of 1000)
€1.10 €1,100.00
€1.02 €2,040.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€1.98
Min:
1

Similar Product

Analog Devices AD5258BRMZ1
Analog Devices
Digital Potentiometer ICs 6-Bit I2C EEMEM DigiPOT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5258
1 kOhms
300 PPM / C
30 %
Single
64 Tap
Non Volatile
I2C
6 V
4 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
MSOP-10
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: EVAL-AD5258DBZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 143.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99