MAX98388EWE+T

Analog Devices / Maxim Integrated
700-MAX98388EWE+T
MAX98388EWE+T

Mfr.:

Description:
Audio Amplifiers Digital Input Slim Class-D Amplifier wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,906

Stock:
11,906 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.42 €3.42
€2.32 €23.20
€2.14 €53.50
€1.87 €187.00
€1.75 €437.50
€1.53 €765.00
€1.26 €1,260.00
Full Reel (Order in multiples of 2500)
€1.20 €3,000.00
€1.17 €5,850.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio Amplifiers
RoHS:  
Class-D
9.1 W
- 87 dB
WLP-16
2.3 V
10 V
- 40 C
+ 85 C
SMD/SMT
MAX98388
Reel
Cut Tape
Brand: Analog Devices / Maxim Integrated
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Vos - Input Offset Voltage: 300 uV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

MAX9838x Digital Input Class-D Amplifiers

Analog Devices Inc. MAX9838x Digital Input Class-D Amplifiers feature integrated IV feedback and Brownout Protection in a small 2.93mm2, 16-pin WLP (0.4mm pitch) space-saving package. With a wide 2.3V to 10V supply voltage range, these amplifiers pair Class-AB level audio performance with the efficiency needed to extend battery life in single-cell, two-cell and externally regulated/boosted portable applications. MAX98388 is optimised for up to 5.5V applications (single-cell), while the MAX98389 is optimised for 5V to 10V cases (two-cell).

Analog Devices Class D Audio Amplifiers