MAX7301AAI+T

Analog Devices / Maxim Integrated
700-MAX7301AAIT
MAX7301AAI+T

Mfr.:

Description:
Interface - I/O Expanders 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,477

Stock:
3,477 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€12.24 €12.24
€9.30 €93.00
€8.91 €222.75
€7.85 €785.00
€7.46 €1,865.00
€6.98 €3,490.00
€6.52 €6,520.00
Full Reel (Order in multiples of 2000)
€6.52 €13,040.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€12.24
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX7301AAI+
Analog Devices / Maxim Integrated
Interface - I/O Expanders 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - I/O Expanders
RoHS:  
MAX7301
SMD/SMT
SSOP-28
Serial, SPI
28 I/O
With Interrupt
2.5 V
5.5 V
26 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Without ESD Protection
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 2.5 V to 5.5 V
Output Current: 4.5 mA, 18 mA
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Part # Aliases: MAX7301
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

FEATURED PRODUCTS
ANALOG DEVICES INC.