MAX4429ESA+

Analog Devices / Maxim Integrated
700-MAX4429ESA
MAX4429ESA+

Mfr.:

Description:
Gate Drivers High-Speed, 6A MOSFET Driver (Noninverti

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,533

Stock:
7,533 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.53 €8.53
€6.40 €64.00
€6.10 €152.50
€5.30 €530.00
€5.06 €1,518.00
€4.61 €2,305.00
€4.06 €4,060.00
€3.96 €9,900.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
SOIC-8
1 Driver
2 Output
6 A
4.5 V
18 V
Inverting
25 ns
25 ns
- 40 C
+ 85 C
MAX4429
Tube
Brand: Analog Devices / Maxim Integrated
Logic Type: CMOS, TTL
Operating Supply Current: 150 uA
Pd - Power Dissipation: 471 mW
Product Type: Gate Drivers
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: MAX4429
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.