MAX40660EVKIT#

Analog Devices / Maxim Integrated
700-MAX40660EVKIT#
MAX40660EVKIT#

Mfr.:

Description:
Amplifier IC Development Tools Automotive Transimpedance Amplifier

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€123.03 €123.03

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Transimpedance / Switched Integrator
MAX40660
3.6 V
Bulk
Brand: Analog Devices / Maxim Integrated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 100 mA
Product Type: Amplifier IC Development Tools
Series: MAX40660
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 93.701 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX40660EVKIT/MAX40661EVKIT Evaluation Kits

Analog Devices MAX40660EVKIT/MAX40661EVKIT Evaluation Kits are fully assembled electrical demonstration kits that provide a proven design to evaluate the MAX40660 or MAX40661 transimpedance amplifiers. These evaluation kits provide an electrical interface to the IC that is similar to but not the same as a photodiode. The MAX40660EVKIT has a MAX40660ATB/VY+ installed, while the MAX40661EVKIT comes with a MAX40661ATB/VY+ installed.