MAX32620FTHR#

Analog Devices / Maxim Integrated
700-MAX32620FTHR#
MAX32620FTHR#

Mfr.:

Description:
Development Boards & Kits - ARM FEATHER BOARD WITH EXPANSION HEADER

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€28.91 €28.91

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - ARM
RoHS:  
MAX32620
Development Platforms
ARM Cortex M4
MAX32620
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Bus Width: 32 bit
Interface Type: I2C, SPI, UART, USB
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 211.867 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

MAX32620FTHR Rapid Development Platform

Analog Devices MAX32620FTHR Rapid Development Platform is designed to help implement battery-optimized solutions with the MAX32620 Arm® Cortex®-M4 microcontroller with FPU. The board includes the MAX77650 ultralow power PMIC and MAX17055 fuel gauge for efficient power conversion and battery management.