MAX3205EATE+

Analog Devices / Maxim Integrated
700-MAX3205EATE
MAX3205EATE+

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Dual, Quad, and Hex High-Speed Different

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 157

Stock:
157 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.47 €4.47
€2.98 €29.80
€2.40 €240.00
€2.13 €1,065.00
€1.82 €1,820.00
€1.72 €4,300.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€4.47
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX3205EATE+T
Analog Devices / Maxim Integrated
ESD Protection Diodes / TVS Diodes Dual, Quad, and Hex High-Speed Different

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
6 Channel
5.5 V
SMD/SMT
100 V
TQFN-EP-16
2.7 pF
8 kV
15 kV
- 40 C
+ 125 C
MAX3205E
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product: ESD Suppressors
Factory Pack Quantity: 100
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: MAX3205E
Unit Weight: 23.596 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8536300000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Medical Digital Thermometer Digital Potentiometers

Medical Digital Thermometer ESD/Line Protection