MAX2769CEVKIT#

Analog Devices / Maxim Integrated
700-MAX2769CEVKIT#
MAX2769CEVKIT#

Mfr.:

Description:
GNSS / GPS Development Tools Evaluation Kit for the MAX2769CETI+, GPS

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€429.27 €429.27

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Kits
MAX2769
1.57542 GHz
2.7 V to 6 V
USB
GPS
Brand: Analog Devices / Maxim Integrated
Description/Function: MAX2769 evaluation kit
Operating Supply Current: 1 A
Packaging: Bulk
Product Type: GPS Development Tools
Series: MAX2769
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 261.113 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
7A994

MAX2769CEVKIT GPS Receiver Evaluation Kit

Analog Devices MAX2769CEVKIT GPS Receiver Evaluation Kit simplifies the evaluation of the MAX2769C universal GPS receiver. This Analog Devices Evaluation Kit enables testing of the device's performance and requires no additional support circuitry. Standard 50Ω SMA connectors are included on the evaluation kit for the inputs and outputs to allow for quick and easy evaluation on the test bench.