MAX25262EVKIT#

Analog Devices / Maxim Integrated
700-MAX25262EVKIT#
MAX25262EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evaluation kit for MAX25262 - 65V 2A/3A

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€112.45 €112.45

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
3.5 V to 65 V
5 V, Adjustable
MAX25262AFOA/VY+
Brand: Analog Devices / Maxim Integrated
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030900000
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX25262/MAX25263 Evaluation Kits

Analog Devices MAX25262 / MAX25263 Evaluation Kits are fully assembled and tested, designed to demonstrate the MAX25262 / MAX25263 synchronous buck converters. The Analog Devices kits operate over a wide 3.5V to 65V input range. The MAX25262EVKIT is populated with the MAX25262AFOA/VY+, and the MAX25263EVKIT is populated with the MAX25263AFOC/VY+. The evaluation kits provide a fixed and easily configured output voltage with minimum component changes. Other converters in the family can be tested on the same evaluation kit; however, changing the IC or the output voltage may also require changing other components.