MAX22565CAAP+

Analog Devices / Maxim Integrated
700-MAX22565CAAP+
MAX22565CAAP+

Mfr.:

Description:
Digital Isolators 6 Channel Reinforced Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,871

Stock:
2,871 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€12.63 €12.63
€9.60 €96.00
€9.20 €230.00
€8.11 €811.00
€7.71 €2,035.44
€7.22 €3,812.16
€6.73 €7,106.88

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX22563-MAX22566
SMD/SMT
SSOP-20
5 Channel
Unidirectional
200 Mb/s
3750 Vrms
5.5 V
1.71 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Maximum Fall Time: 1 ns, 1.4 ns, 1.9 ns, 3 ns
Maximum Rise Time: 0.8 ns, 1.1 ns, 1.5 ns, 2.4 ns
Product: Digital Isolators
Product Type: Digital Isolators
Pulse Width: 6.67 ns
Pulse Width Distortion: 4 ns
Shutdown: No Shutdown
Factory Pack Quantity: 66
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX22563−MAX22566 Digital Isolators

Analog Devices MAX22563−MAX22566 is a family of 6-channel, reinforced, fast, low-power digital galvanic isolators using proprietary process technology. All devices feature reinforced isolation with a withstand voltage rating of 3.75kVRMS for 60 seconds. Both automotive and general-purpose devices are rated for operation at ambient temperatures from -40°C to +125°C. These Analog Devices modules transfer digital signals between circuits with different power domains, using as little as 0.71mW per channel at 1Mbps (1.8V supply). The low-power feature reduces system dissipation, increases reliability, and enables compact designs. Devices are available with a maximum data rate of either 25Mbps or 200Mbps and user-selectable default-high or default-low outputs. The devices feature low propagation delay and low clock jitter, which reduces system latency.