MAX22518AWA+

Analog Devices / Maxim Integrated
700-MAX22518AWA+
MAX22518AWA+

Mfr.:

Description:
Digital Isolators Dual Channel Digital Isolator with Isola

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,217

Stock:
4,217 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.44 €7.44
€5.29 €52.90
€5.05 €126.25
€4.38 €438.00
€4.18 €1,170.40
€3.81 €2,133.60
€3.37 €3,774.40
€3.29 €8,290.80

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX22518
SMD/SMT
SOIC-8
2 Channel
Unidirectional
1 Mb/s
3500 Vrms
Capacitive Coupling
5.5 V
3 V
7.5 mA
120 ns
- 40 C
+ 125 C
Tray
Brand: Analog Devices / Maxim Integrated
Forward Channels: 2 Channel
Maximum Fall Time: 35 ns
Maximum Rise Time: 35 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 751.17 mW
Product Type: Digital Isolators
Pulse Width Distortion: 10 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 280
Subcategory: Interface ICs
Type: Self-Powered
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX22518 Dual-Channel Digital Isolator

Analog Devices MAX22518 Dual-Channel Digital Isolator features integrated field-side supply using ADI's proprietary process technology. The field-side power is supplied by the logic side using an integrated isolated DC-DC converter. This approach eliminates the bulky and expensive external isolated power supply when the power demand of the field side is small. The MAX22518 features basic isolation with a withstand voltage rating of 3.5kVRMS for 60s or 445VRMS of continuous operation. With a single resistor on each input, the inputs of the MAX22518 can withstand 1.2/50μs surge pulses up to ±2kV between inputs (common mode) or up to ±1kV between input and field ground (differential), as well as continuous shorts to 24VAC.