MAX161ACPI+

Analog Devices / Maxim Integrated
700-MAX161ACPI
MAX161ACPI+

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised CMOS, 20 s, 8-Bit, 8-Channel Data Acquisition System

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€79.09 €79.09
€65.94 €659.40
€63.07 €1,765.96
€59.05 €6,613.60
252 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
MAX161A
Through Hole
PDIP-28
Data Acquisition Systems
Multichannel
8 bit
8 Channel
4.5 V
5.5 V
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
INL - Integral Nonlinearity: +/- 1.875 LSB
Interface Type: Parallel
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 50 kS/s
Factory Pack Quantity: 14
Subcategory: Data Converter ICs
Part # Aliases: MAX161A
Unit Weight: 4.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.