DS87C520-MCL+

Analog Devices / Maxim Integrated
700-DS87C520-MCL
DS87C520-MCL+

Mfr.:

Description:
8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 562

Stock:
562 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€65.02 €65.02
€53.85 €538.50
€51.63 €1,548.90
€48.01 €4,801.00
€46.55 €11,637.50

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
16 kB
1 kB
PDIP-40
33 MHz
No ADC
32 I/O
4.5 V
5.5 V
Through Hole
8 bit
0 C
+ 70 C
DS87C520
Tube
Brand: Analog Devices / Maxim Integrated
Data RAM Type: SRAM
Interface Type: UART
Number of Timers/Counters: 3 Timer
Processor Series: DS87C520
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 10
Subcategory: Microcontrollers - MCU
Part # Aliases: DS87C520 90-87520+MCL
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.