DS8023-RJX+

Analog Devices / Maxim Integrated
700-DS8023-RJX
DS8023-RJX+

Mfr.:

Description:
Smart Card Interface ICs Smart Card Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2,014 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.56 €5.56
€3.98 €39.80
€3.71 €185.50
€3.26 €326.00
€3.10 €775.00
€2.78 €1,390.00
€2.34 €2,340.00
€2.25 €5,625.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Smart Card Interface ICs
RoHS:  
2.7 V
6 V
500 uA
- 40 C
+ 85 C
700 mW
SMD/SMT
TSSOP-28
DS8023
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Smart Card Interface ICs
Product Type: Smart Card Interface ICs
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: DS8023 90-08023+RJX
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99