DS21348TN+

Analog Devices / Maxim Integrated
700-DS21348TN
DS21348TN+

Mfr.:

Description:
Telecom Interface ICs 3.3V E1/T1/J1 Line Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 328

Stock:
328 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€30.38 €30.38
€26.43 €264.30
€25.24 €631.00
€22.58 €2,258.00
€21.53 €5,382.50
€20.04 €9,619.20
1,120 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Telecom Interface ICs
RoHS:  
T1/E1/J1 Line Interface Units - LIUs
3.465 V
3.135 V
- 40 C
+ 85 C
SMD/SMT
TQFP-44
Tray
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Operating Supply Voltage: 3.3 V
Product Type: Telecom Interface ICs
Series: DS21348TN
Factory Pack Quantity: 160
Subcategory: Interface ICs
Part # Aliases: DS21348TN 90-21348+TN0
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.