DS1687-3+

Analog Devices / Maxim Integrated
700-DS1687-3
DS1687-3+

Mfr.:

Description:
Real Time Clock 3V/5V Real-Time Clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€23.44 €23.44
€19.81 €198.10
€18.92 €529.76
€16.92 €1,895.04
€16.14 €4,067.28
€15.08 €7,600.32
1,008 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Multiplexed
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
242 B
EDIP-24
Integrated Battery
2.7 V
3.7 V
0 C
+ 70 C
DS1687
Through Hole
Tube
Brand: Analog Devices / Maxim Integrated
Function: Alarm, Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 14
Subcategory: Clock & Timer ICs
Part # Aliases: DS1687 90-16870+003
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99