DS1050Z-005+

Analog Devices / Maxim Integrated
700-DS1050Z-005
DS1050Z-005+

Mfr.:

Description:
Clock Generators & Support Products 5 Bit Programmable, Pulse-Width Modulato

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 180

Stock:
180 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.88 €5.88
€4.32 €43.20
€4.02 €100.50
€3.53 €353.00
€3.35 €1,005.00
€3.01 €1,505.00
€2.54 €2,540.00
€2.43 €6,075.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Programmable Clock Generator
1 Output
5 kHz
400 kHz
SOIC-8
50 %
5.5 V
2.7 V
DS1050Z
50 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: Clock Generators
Factory Pack Quantity: 100
Subcategory: Clock & Timer ICs
Part # Aliases: DS1050Z 90-1050Z+005
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99