LMR-600-LLPX

Amphenol Times Microwave Systems
523-LMR-600-LLPX
LMR-600-LLPX

Mfr.:

Description:
Coaxial Cables PRICED PER FOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,931

Stock:
2,931 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€19.88 €19.88
€19.32 €38.64
€18.19 €90.95
€17.72 €177.20
€16.59 €414.75
€15.77 €788.50
€14.98 €1,498.00
€14.97 €7,485.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Coaxial Cables
RoHS:  
50 Ohms
Fluoropolymer
Brand: Amphenol Times Microwave Systems
Jacket Colour: Red
Maximum Temperature: + 125 C
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 500
Subcategory: Cable
Tradename: LMR
Part # Aliases: 54461
Unit Weight: 59.421 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

LMR™ Cables

Amphenol Times Microwave Systems LMR™ Cables offer high-performance broadband, low-loss 50Ω coaxial communication, and flexibility. These weather-resistant cables feature a rugged UV-protected polyethylene jacket and are suitable for quick field attachment using common hand tools or available stripping tools. Amphenol LMR Cables are designed to provide a cost-effective solution for antenna feeders and jumper cables. Applications include oil and gas fields, internal component and equipment wiring, inter-cabinet and intra-cabinet jumpers, rooftop installations, base stations, and power plants.