7083-0023

Amphenol / SV Microwave
523-7083-0023
7083-0023

Mfr.:

Description:
RF Cable Assemblies SMPM F NANORF VITA 67.3 D38999

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€236.22 €236.22

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
NANORF
Socket (Female)
Straight
SMPM
Socket (Female)
Straight
304.8 mm (12 in)
50 Ohms
40 GHz
0.047 Flexible Coax
Bulk
Brand: Amphenol / SV Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Frequency Range: 0 Hz to 40 GHz
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Series: VITA
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

VITA/D38999 RF Cable Assemblies

Amphenol / SV Microwave VITA/D38999 RF Cable Assemblies are available in VITA 67.3 SMPM, SMPS, and NanoRF series and terminate into BMB, SMPM, and SMPS interfaces. These cable assemblies expand the use of the standard D38999 circular connector to incorporate microwave transmission lines. The VITA/D38999 assemblies terminate in sizes 8, 12, and 16 D38999 contacts. The series meets SOSA™ specifications and can fit D38999 series I, III, and IV housings. Amphenol / SV Microwave VITA/D38999 RF Cable Assemblies are suitable for multi-signal management, military, and embedded system applications.