SS20M2G10

Amphenol SINE Systems
654-SS20M2G10
SS20M2G10

Mfr.:

Description:
Standard Circular Contacts A SERIES, ECO MATE-RM, AQUAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,666

Stock:
6,666 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.886 €0.89
€0.753 €7.53
€0.704 €17.60
€0.671 €33.55
€0.639 €63.90
€0.599 €149.75
€0.496 €248.00
€0.475 €475.00
€0.434 €1,085.00
Full Reel (Order in multiples of 12000)
€0.434 €5,208.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
13 A
20
Copper Alloy
22 AWG to 20 AWG
Crimp
Gold
Stamped & Formed
RM, Aquarius
Reel
Cut Tape
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 12000
Subcategory: Circular Connectors
Tradename: Ecomate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908140
ECCN:
EAR99