SP24M2G10

Amphenol SINE Systems
654-SP24M2G10
SP24M2G10

Mfr.:

Description:
Standard Circular Contacts A SERIES, ECO MATE-RM, AQUARI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,098

Stock:
10,098 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.826 €0.83
€0.725 €7.25
€0.697 €17.43
€0.679 €33.95
€0.656 €65.60
€0.618 €154.50
€0.581 €290.50
€0.544 €544.00
€0.526 €1,315.00
Full Reel (Order in multiples of 12000)
€0.526 €6,312.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
13 A
24
Copper Alloy
26 AWG to 24 AWG
Crimp
Gold
Stamped and Formed
RM, Aquarius
Reel
Cut Tape
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 12000
Subcategory: Circular Connectors
Tradename: Ecomate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908140
ECCN:
EAR99