PRM0400-G3-PNL

Amphenol SINE Systems
654-PRM0400-G3-PNL
PRM0400-G3-PNL

Mfr.:

Description:
Heavy Duty Power Connectors 2 Position Male Quick Connect Receptacle Kit. PRM Series Power Rack Mount. 4.0mm 1 X 8AWG Machined Contact and 1 X 8-32 Threaded Bus Bar Contact, Wire range 8-10AWG,70A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€11.09 €11.09
€9.84 €98.40
€9.46 €236.50
€9.08 €454.00
€8.57 €857.00
€7.82 €1,564.00
€7.31 €4,386.00
€6.71 €6,710.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
RoHS:  
PRM
Connector Kits
70 A
2 Position
Quick Connect
250 VDC
Pin (Male)
Polyamide (PA)
Silver
Copper Alloy
10 AWG
8 AWG
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Pin ( Male)
Flammability Rating: UL 94 V-0
For Use With: PRM0400-GX-PLG
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: Cable
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 200
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536698000
ECCN:
EAR99

Panel Rack-Mount PRM Series™ Power Connectors

Amphenol Sine Systems Panel Rack-Mount PRM Series™ Power Connectors are available in both plugs and receptacles. The PRM series provides a quick-connect power connector solution for use in panel rack-mount network applications. These Amphenol Sine Systems connectors are keyed to prevent mismating / reverse polarity and feature RADSOK® and SureSocket™ contacts. The quick-connect design of these PRM connectors enables denser installations, faster deployments, and upgrades.