ATBS-236-0405

Amphenol SINE Systems
654-ATBS-236-0405
ATBS-236-0405

Mfr.:

Description:
Automotive Connectors Backshell for 4 Position Plugs, 90. Cable Exit Designed for Corrugated Tube NW 6, 7.5 ,8.5 & 10

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 290

Stock:
290 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.92 €0.92
€0.783 €7.83
€0.734 €18.35
€0.699 €34.95
€0.634 €63.40
€0.604 €151.00
€0.587 €293.50
€0.566 €566.00
€0.563 €1,407.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Backshell
4 Position
Panel Mount
Wire Wrap
Black
AT
Bulk
Brand: Amphenol SINE Systems
Housing Gender: Male
Housing Material: Thermoplastic (TP)
Mounting Angle: Right Angle
Product Type: Automotive Connectors
Subcategory: Automotive Connectors
Tradename: A Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

AT Series™ Connectors

Amphenol Sine Systems AT Series™ connectors are a high-performance, thermoplastic, cost-effective solution with superior environmental seals and seal retention capabilities with IP68 and IP69K ratings (in mated condition). The connector design incorporates an integrated latching system with over-sized detents that ensure a definitive electrical and mechanical connection. All AT Series connectors offer a wide range of end caps and strain relief options and have been developed to be comparable with all other existing standard products industry-wide. The connectors are available in BoardLock™, HYPERBUSS™, LED, PanelMate™, and StructurePlus™ options.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.