AT06-08SB-OMBLK

Amphenol SINE Systems
654-AT06-08SB-OMBLK
AT06-08SB-OMBLK

Mfr.:

Description:
Automotive Connectors 8 Pin Overmold Plug Socket, BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 434

Stock:
434 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.85 €2.85
€2.43 €24.30
€2.27 €56.75
€2.17 €108.50
€2.06 €206.00
€1.69 €422.50
€1.63 €815.00
€1.59 €1,590.00
€1.58 €3,950.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
Connectors
8 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Black
AT
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Socket (Female)
Current Rating: 13 A
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Ingress Protection: IP67
Insulation: Insulated
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: Structure +
Wire Gauge Range: 14 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.

StructurePlus™ AT OMC Series Connectors

Amphenol Sine Systems’ StructurePlus™ AT Series of overmold-compatible connectors are engineered, one-piece, solid body construction and are specifically designed for cable assembly operations requiring custom molding or shrink tube requirements. These connectors are available in 2, 3, 4, 6, 8, and 12 positions. The added connector structure results in enhanced connection integrity that is an essential component for connecting cable in harsh environments. The StructurePlus™ AT Series of connectors offer complete environmental sealing with IP68 and IP69K rating (in mated condition).

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.