AT04-12PA-LE21

Amphenol SINE Systems
654-AT04-12PA-LE21
AT04-12PA-LE21

Mfr.:

Description:
Automotive Connectors 12 POSITION PANEL MOUNT RECEPT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94
Can Dispatch Immediately
On Order:
100
Expected 12/02/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.47 €8.47
€6.73 €67.30
€6.61 €132.20
€6.30 €315.00
€5.99 €599.00
€5.54 €1,108.00
€5.34 €2,670.00
€5.09 €5,090.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Receptacles
12 Position
Panel Mount
Wire Wrap
20 AWG
14 AWG
AT
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Male
Dimensions: 87 mm x 52.4 mm x 43.6 mm
Height: 43.6 mm
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Length: 87 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Operating Temperature Range: - 55 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: PanelMate
Width: 52.4 mm
Wire Gauge Range: 20 AWG to 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

PanelMate™ AT/ATP Connectors

Amphenol Sine Systems AT/ATP PanelMate™ Receptacles combine flange mounting options with the proven reliability of the AT Series™ and the ATP Series™ IP68/69K rated (mated), environmentally sealed, thermoplastic connection systems. Engineered with a one-piece sealed flange design for rapid and secure mounting, the receptacles utilize a durable high-temperature silicone facial seal to provide a barrier of protection from lubricating oils, hydraulic fluids, and fossil fuels. These features allow the PanelMate™ Receptacles to withstand harsh environment applications.

BoardLock™ Connectors

Amphenol Sine Systems BoardLock™ connector family combines flanged or flangeless, 180° straight or 90° right-angle pin-oriented, wire-to-board versatility with the proven reliability of the A Series™. The A Series is an environmentally sealed thermoplastic connection system with a maximum current rating up to 100A. Featuring a compact, durable, low-profile, and lightweight design, this connector family is perfect for power or data signal applications. All BoardLock product lines accept A Series components and are comparable with other industry-standard mating connectors.