VQ21TBJ

Amphenol SGX Sensortech
523-VQ21TBJ
VQ21TBJ

Mfr.:

Description:
Air Quality Sensors Poison Resistant Pellistor Pr2V/300mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€85.11 €85.11
€71.79 €358.95
€66.72 €667.20
€60.57 €1,514.25
€56.73 €2,836.50
€55.33 €5,533.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Catalytic
Methane (CH4)
0 %
100 %
Analog
VQ Series
Brand: Amphenol SGX Sensortech
Current Rating: 300 mA
Mounting Style: Flange
Operating Supply Voltage: 2 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027102000
ECCN:
EAR99

Pellistor VQ​​ Gas Sensors

Amphenol SGX Sensortech Pellistor VQ Gas Sensors contain a high-quality, low-power pellistor pair optimized for the detection of combustible gases or % volume gases in thermal conductivity mode. Amphenol SGX Sensortech Pellistor VQ Gas Sensors offer a 2V to 4.25V voltage range. The portfolio include the following series: VQ6, VQ21T, VQ22, VQ23, VQ31, VQ35, VQ500, and VQ600.