SGX-F2-5

Amphenol SGX Sensortech
523-SGX-F2-5
SGX-F2-5

Mfr.:

Description:
Air Quality Sensors 4 Series Electrochemical Fluorine 5ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€213.55 €213.55
€180.17 €900.85
€167.43 €1,674.30
€153.49 €3,069.80
€151.52 €9,091.20

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Electrochemical 4-series
Fluorine
0 PPM
5 PPM
Analog
- 20 C
+ 40 C
Electro-Chemical
Brand: Amphenol SGX Sensortech
Mounting Style: Through Hole
Product Type: Air Quality Sensors
Factory Pack Quantity: 20
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

SGX-4x Electrochemical Sensors

Amphenol SGX Sensortech SGX-4x Electrochemical Sensors are available in a broad range of sensing types for industrial and commercial gas applications. These air quality sensors allow instrument manufacturers a greater choice when selecting sensors for carbon monoxide (CO), hydrogen sulfide (H2S), oxygen (O2), ammonia (NH3), chlorine (Cl2), multi-gas nitric oxide (NO), nitrogen dioxide (NO2), and sulfur dioxide (SO2). These sensors have a minimum operating temperature of -40°C, -30°C, or -20°C, and a maximum operating temperature of +50°C or +60°C. Amphenol SGX Sensortech SGX-4x Electrochemical Sensors are available in 20mm industrial standard packages and act as drop-in replacements for existing sensor types in this size.