SGX-7CL2

Amphenol SGX Sensortech
523-SGX-7CL2
SGX-7CL2

Mfr.:

Description:
Air Quality Sensors 7 Series CL2 Gas Sensor - 20ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€122.77 €122.77
€103.56 €517.80
€96.25 €962.50
€87.38 €2,184.50
€84.31 €4,215.50
€82.45 €8,245.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Electrochemical 7-series
Chlorine
0 PPM
20 PPM
Analog
- 20 C
+ 50 C
Electro-Chemical
Brand: Amphenol SGX Sensortech
Current Rating: 1 A
Mounting Style: Through Hole
Operating Supply Voltage: 1.3 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9027102000
ECCN:
EAR99

SGX-7x Electrochemical Gas Sensors

Amphenol SGX Sensortech SGX-7x Electrochemical Sensors are industrial and commercial gas sensing modules that detect chlorine, carbon monoxide, nitric oxide, nitrogen dioxide, ammonia, hydrogen sulfide, sulfur dioxide, and oxygen. These SGX-7x sensors offer an operating temperature range of -30°C to +50°C and a 15% to 90% RH humidity (non-condensing) range. Amphenol SGX Sensortech SGX-7x Electrochemical Sensors are available in an industry-standard 31.5mm-diameter package and are ideal for fixed devices. Typical applications include oil and gas, petrochemicals, steelworks, wastewater, and indoor air quality.