SGX-4NH3-300

Amphenol SGX Sensortech
523-SGX-4NH3-300
SGX-4NH3-300

Mfr.:

Description:
Air Quality Sensors 4 Series Ammonia Sensor - 300ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€115.89 €115.89
€100.84 €504.20
€95.70 €957.00
€91.51 €2,287.75
€89.68 €4,484.00
€88.78 €8,878.00
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Electrochemical 4-series
Ammonia
0 PPM
300 PPM
Analog
- 40 C
+ 50 C
Electro-Chemical
Brand: Amphenol SGX Sensortech
Current Rating: 1 A
Mounting Style: Through Hole
Operating Supply Voltage: 1.3 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9027101000
USHTS:
9027102000
ECCN:
EAR99

SGX-4x Electrochemical Sensors

Amphenol SGX Sensortech SGX-4x Electrochemical Sensors are available in a broad range of sensing types for industrial and commercial gas applications. These air quality sensors allow instrument manufacturers a greater choice when selecting sensors for carbon monoxide (CO), hydrogen sulfide (H2S), oxygen (O2), ammonia (NH3), chlorine (Cl2), multi-gas nitric oxide (NO), nitrogen dioxide (NO2), and sulfur dioxide (SO2). These sensors have a minimum operating temperature of -40°C, -30°C, or -20°C, and a maximum operating temperature of +50°C or +60°C. Amphenol SGX Sensortech SGX-4x Electrochemical Sensors are available in 20mm industrial standard packages and act as drop-in replacements for existing sensor types in this size.