IR11BR

Amphenol SGX Sensortech
523-IR11BR
IR11BR

Mfr.:

Description:
Air Quality Sensors 19mm 100% volume CO2 Infrared Gas Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€167.62 €167.62
€159.45 €797.25
€151.55 €1,515.50
€148.88 €3,722.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Infrared - Analog
Carbon Dioxide (CO2)
0 %
100 %
Analog
3 V
5 V
- 20 C
+ 55 C
IR (NDIR) Series
Brand: Amphenol SGX Sensortech
Current Rating: 60 mA
Mounting Style: Through Hole
Operating Supply Voltage: 3 V to 5 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 25
Subcategory: Sensors
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9027101000
CNHTS:
9027100090
USHTS:
9027102000
ECCN:
EAR99

IR Gas Sensors

Amphenol SGX Sensortech IR Gas Sensors use the non-dispersive infrared (NDIR) principle to detect and monitor the presence of carbon dioxide, hydrocarbons, and acetylene gases. These low-power sensors are built with a rugged stainless steel construction and no moving parts, providing reliable, fail-safe operation with low maintenance. Amphenol SGX Sensortech IR Gas Sensors feature an immunity from "poisoning."