M85049/24-52Z

Amphenol PCD
523-M8504924-52Z
M85049/24-52Z

Mfr.:

Description:
Circular MIL Spec Backshells Backshell;Non Env-EMI/RFI;BZN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€31.49 €787.25

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Backshells
MIL-DTL-26482 II
Non-Environmental EMI/RFI Backshells
45 Deg
18
Zinc Cobalt
Aluminum Alloy
Brand: Amphenol PCD
Mating Style: Rotatable Coupling
Product Type: Circular MIL Spec Backshells
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
ECCN:
EAR99

Black-Zinc Nickel-Finish Backshell Clamps

Amphenol PCD Black-Zinc Nickel-Finish Backshell Clamps are RoHS-compliant replacements for cadmium plating. These clamps offer a cost-effective cable holding option over cadmium and provide environmental protection. The series is available in a variety of shell sizes (11 through 48), both military (MIL) specification and commercial types, and with EMI/RFI shielding. The clamps clean up the cable after termination and provide good strain relief at the termination area. Amphenol PCD Black-Zinc Nickel-Finish Backshell Clamps are suitable for aeronautical and military applications.

Backshell Clamps

Amphenol PCD Backshell Clamps help to tidy up the cable after termination and provide strain relief at the termination area. The clamps are offered in environmental and non-environmental options, as well as EMI/RFI. The components are available in black zinc nickel, adding to the existing finishes in olive drab gray cadmium, tin, or nickel with a variety of shell sizes 11 through 48. Amphenol PCD Backshell Clamps meet MIL-DTL-38999, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I and II, MIL-DTL-24308, and MIL-DTL-83513.

Backshells

Amphenol PCD Backshells offer strain relief, environmental protection, and 360° EMI/RFI shielding at the termination area of virtually any circular connector. These connectors feature a base material constructed of aluminum alloy, stainless steel, brass, or composite and a variety of finishes such as black zinc nickel, cadmium, electroless nickel, anodized black, passivated, and more. Amphenol PCD Backshells have custom designs available and meet or exceed RoHS/REACH compliance standards. Available in both military specifications and commercial types for any application, these backshells meet the Society of Automotive Engineers (SAE) AS85049 standard.