193-A001

Amphenol Onanon
92-193-A001
193-A001

Mfr.:

Description:
Standard Circular Connector MagConnect Hero Plug Kit

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€50.37 €50.37
€42.37 €423.70
€39.07 €976.75
€37.54 €1,877.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Plug
20 Position
Socket (Female)
Cable Mount / Free Hanging
Solder Cup
Gold
Hero
Bulk
Brand: Amphenol Onanon
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: MagConnect
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8535900089
CAHTS:
8535909020
USHTS:
8535908040
JPHTS:
853590000
KRHTS:
8535901000
MXHTS:
8535909904
BRHTS:
85359090
ECCN:
EAR99

MagConnect™ Hero Connectors

Amphenol Onanon MagConnect™ Hero Connectors offer a 1kVAC and 1.5kVDC operating voltage, 3A operating current, and a 2 to 20-pin capacity. The MagConnect Hero connectors feature a unique magnetic safety latch ideal for medical applications where time, precision, and quality are crucial. These connectors offer an intuitive and self-mating design, and users can easily add components such as EEPROMs, resistors, and capacitors. Amphenol Onanon MagConnect Hero Connectors are sterilizable due to chemical-resistant materials that are easy to clean and withstand repeated wipe-downs using common hospital disinfectants.